ICE2A0565

726-ICE2A0565
ICE2A0565

Mfr.:

Description:
AC/DC Converters COOLSET IC CUR-MODE PWM CTRLR 650V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-8-6
650 V
23 W
Si
100 kHz
5.3 mA
- 40 C
+ 150 C
ICE2A0565
Tube
Brand: Infineon Technologies
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Part # Aliases: ICE2A0565FKLA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.