IAUZN04S7N013ATMA2

Infineon Technologies
726-IAUZN04S7N013AT2
IAUZN04S7N013ATMA2

Mfr.:

Description:
MOSFETs 60 A, 40 V Automotive Power MOSFET with OptiMOS -7 Technology

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.421

Stock:
4.421
Can Dispatch Immediately
On Order:
10.000
Expected 9/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,10 € 11,00 €
0,74 € 74,00 €
0,586 € 293,00 €
0,506 € 506,00 €
Full Reel (Order in multiples of 5000)
0,449 € 2.245,00 €
0,429 € 4.290,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: OptiMOS 7
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: IAUZN04S7N013 SP005927359
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 7 40V Automotive Power MOSFETs

Infineon Technologies OptiMOS™ 7 40V Automotive Power MOSFETs are high-current low RDS(on) MOSFETs with optimized switching behavior. These N-channel automotive MOSFETs offer high power density, low conduction losses, and high current density. The OptiMOS™ 7 MOSFETs come in a 3mm x 3mm advanced leadless package with Cu-Clip for low package Ron and minimum stray inductance. These MOSFETs are 100% avalanche tested and RoHS compliant. The OptiMOS™ 7 MOSFETs are ideal for applications such as power distribution, window-lift, power-seat, high-redundancy EPS, and body control modules.