IAUZ40N08S5N100ATMA1

Infineon Technologies
726-IAUZ40N08S5N1001
IAUZ40N08S5N100ATMA1

Mfr.:

Description:
MOSFETs MOSFET_(75V 120V(

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,398 € 1.990,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: IAUZ40N08S5N100 SP002669402
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

OptiMOS™ 5 75V-100V Automotive MOSFETs

Infineon Technologies OptiMOS™ 5 75V to 100V Automotive MOSFETs are designed for high-performance applications and feature an extended qualification that goes beyond AEC-Q101 standards. The N-channel enhancement mode device combines a robust design with advanced technology, integrating Linear FET (LINFET) and low RDS(on) FET (ONFET) characteristics into a single package. This dual-gate configuration provides dedicated gate pins for each MOSFET, enhancing flexibility and control in circuit design. The Linear FET boasts an improved Safe Operating Area (SOA) and superior paralleling capabilities, ensuring reliable linear operation under varying conditions. The Infineon Technologies OptiMOS™ 5 75V to 100V MOSFETs operate within a wide -55°C to +175°C temperature range and are available in a PG-HSOF-8-2 package.