IAUT200N08S5N023ATMA1

Infineon Technologies
726-IAUT200N08S5N023
IAUT200N08S5N023ATMA1

Mfr.:

Description:
MOSFETs MOSFET_(75V 120V(

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.045

Stock:
6.045 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
2,18 € 21,80 €
1,71 € 171,00 €
1,44 € 720,00 €
Full Reel (Order in multiples of 2000)
1,34 € 2.680,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
HSOF-8
N-Channel
1 Channel
80 V
200 A
2.3 mOhms
- 20 V, 20 V
2.2 V
110 nC
- 55 C
+ 175 C
200 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 32 ns
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: IAUT200N08S5N023 SP001688332
Unit Weight: 771,020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 5 75V-100V Automotive MOSFETs

Infineon Technologies OptiMOS™ 5 75V to 100V Automotive MOSFETs are designed for high-performance applications and feature an extended qualification that goes beyond AEC-Q101 standards. The N-channel enhancement mode device combines a robust design with advanced technology, integrating Linear FET (LINFET) and low RDS(on) FET (ONFET) characteristics into a single package. This dual-gate configuration provides dedicated gate pins for each MOSFET, enhancing flexibility and control in circuit design. The Linear FET boasts an improved Safe Operating Area (SOA) and superior paralleling capabilities, ensuring reliable linear operation under varying conditions. The Infineon Technologies OptiMOS™ 5 75V to 100V MOSFETs operate within a wide -55°C to +175°C temperature range and are available in a PG-HSOF-8-2 package. 

75V to 100V N-Channel Automotive MOSFETs

Infineon Technologies 75V to 100V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications. These modules are available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These Infineon MOSFETs are ideal for fuel injection systems, in-vehicle wireless charging applications, and the C02 emission-reducing 48V power subsystem known as Board Net.

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.