IAUCN04S7L042GATMA1

Infineon Technologies
726-IAUCN04S7L042GAT
IAUCN04S7L042GATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 40V in SSO4G 5x6 for IMS Substrates & Legacy Compatibility

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.736

Stock:
1.736 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,809 € 8,09 €
0,527 € 52,70 €
0,406 € 203,00 €
0,366 € 366,00 €
0,334 € 835,00 €
Full Reel (Order in multiples of 5000)
0,313 € 1.565,00 €
0,304 € 3.040,00 €
0,294 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
THSOG-4
N-Channel
1 Channel
40 V
77 A
4.4 mOhms
20 V
1.8 V
15 nC
- 55 C
+ 175 C
50 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 15.6 ns
Product Type: MOSFETs
Rise Time: 7.7 ns
Series: OptiMOS 7
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11.4 ns
Typical Turn-On Delay Time: 2.7 ns
Part # Aliases: IAUCN04S7L042G SP006055284
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 7 40V Automotive Power MOSFETs

Infineon Technologies OptiMOS™ 7 40V Automotive Power MOSFETs are high-current low RDS(on) MOSFETs with optimized switching behavior. These N-channel automotive MOSFETs offer high power density, low conduction losses, and high current density. The OptiMOS™ 7 MOSFETs come in a 3mm x 3mm advanced leadless package with Cu-Clip for low package Ron and minimum stray inductance. These MOSFETs are 100% avalanche tested and RoHS compliant. The OptiMOS™ 7 MOSFETs are ideal for applications such as power distribution, window-lift, power-seat, high-redundancy EPS, and body control modules.

OptiMOS™ 7 Automotive Power MOSFETs

Infineon Technologies is introducing its leading OptiMOS™ 7 Automotive Power MOSFETs technology with remarkably low on-state resistance, reduced switching losses, and enhanced ruggedness. OptiMOS 7 redefines the landscape of automotive power MOSFETs. The OptiMOS 7 MOSFET technology from Infineon establishes a new standard for automotive applications, allowing performance and efficiency while addressing the challenges of tomorrow's automotive systems.