IAUC80N04S6L032ATMA1

Infineon Technologies
726-IAUC80N04S6L032A
IAUC80N04S6L032ATMA1

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 7/23/2026
10.000
TBD
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,795 € 7,95 €
0,527 € 52,70 €
0,439 € 219,50 €
0,377 € 377,00 €
0,361 € 902,50 €
Full Reel (Order in multiples of 5000)
0,32 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
40 V
80 A
3.75 mOhms
- 16 V, 16 V
1.6 V
19 nC
- 55 C
+ 175 C
50 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 1 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: IAUC80N04S6L032 SP001700160
Unit Weight: 112,430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

20V to 40V N-Channel Automotive MOSFETs

Infineon Technologies 20V to 40V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications, and available in a wide range of package types, including D-PAK, TOLL (HSOF-8),  TOLG (HSOG-8), and SSO8 (TDSON-8). These MOSFETs address broad range of applications, including EPS motor control, 3-phase and H-bridge motors, HVAC fan control, and electric pumps in combination with PWM control.