IAUC60N04S6L045HATMA1

Infineon Technologies
726-IAUC60N04S6L045H
IAUC60N04S6L045HATMA1

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.856

Stock:
4.856 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,877 € 8,77 €
0,647 € 64,70 €
0,573 € 286,50 €
0,526 € 526,00 €
0,525 € 1.312,50 €
Full Reel (Order in multiples of 5000)
0,455 € 2.275,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
40 V
80 A
4.5 mOhms
- 16 V, 16 V
2 V
14 nC
- 55 C
+ 175 C
52 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 1 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 9 ns
Typical Turn-On Delay Time: 2 ns
Part # Aliases: IAUC60N04S6L045H SP004134514
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.