IAUA250N04S6N005AUMA1

Infineon Technologies
726-IAUA250N04S6N005
IAUA250N04S6N005AUMA1

Mfr.:

Description:
MOSFETs MOSFET_(20V 40V)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.746

Stock:
5.746 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,42 € 24,20 €
1,70 € 170,00 €
1,56 € 780,00 €
1,39 € 1.390,00 €
Full Reel (Order in multiples of 2000)
1,31 € 2.620,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
HSOF-5-5
N-Channel
1 Channel
40 V
490 A
550 uOhms
- 20 V, 20 V
3 V
130 nC
- 55 C
+ 175 C
250 mW
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 26 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: IAUA250N04S6N005 SP005596859
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.