GS66516T-EVBDB2

499-GS66516T-EVBDB2
GS66516T-EVBDB2

Mfr.:

Description:
Power Management IC Development Tools 650V GaN Isolated Optocoupler Driver Half Bridge Daughter Board 2.5 kW featuring the Broadcom ACPL-P346 Gate Drive optocoupler

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Gate Driver
5 V to 10 V
9 V
GS66516T, ACPL-P346
GS66516x
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 227,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.