GS66508T-E01-TY

499-GS66508T-E01-TY
GS66508T-E01-TY

Mfr.:

Description:
GaN FETs Top cooled 650V GaN Transistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
GaNPX-4
N-Channel
1 Channel
650 V
30 A
55 mOhms
- 10 V, + 7 V
1.6 V
6.5 nC
Enhancement
Brand: Infineon Technologies
Configuration: Single
Moisture Sensitive: Yes
Packaging: Tray
Product Type: GaN FETs
Series: GS66508
Factory Pack Quantity: 1
Subcategory: Transistors
Technology: GaN
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
USHTS:
8541497040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.