GS66508B-EVBDB

499-GS66508B-EVBDB
GS66508B-EVBDB

Mfr.:

Description:
Power Management IC Development Tools GS66508B Half Bridge Daughter Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Daughter Cards
Gate Driver
5 V
650 V
GS66508B
GS6650x
Brand: Infineon Technologies
Description/Function: GaN E-HEMT
For Use With: GS66508B
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 24
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8543909000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.