GS66504B-EVBDB

499-GS66504B-EVBDB
GS66504B-EVBDB

Mfr.:

Description:
Power Management IC Development Tools GS66504B Half Bridge Daughter Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Daughter Cards
Gate Driver
5 V
650 V
GS66504B
GS6650x
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Description/Function: GaN E-HEMT
For Use With: GS66504B
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 24
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8543909000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99