GS61008T-MR

499-GS61008T-MR
GS61008T-MR

Mfr.:

Description:
GaN FETs LEGACY GAN SYSTEMS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies IGC033S10S1XTMA1
Infineon Technologies
GaN FETs MV GAN DISCRETES
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
GaNpx
N-Channel
1 Channel
100 V
90 A
9.5 mOhms
- 10 V, + 7 V
1.1 V
8 nC
- 55 C
+ 150 C
Enhancement
GaNPX
Brand: Infineon Technologies
Configuration: Single
Development Kit: GS61008P-EVBHF
Maximum Operating Frequency: 10 MHz
Minimum Operating Frequency: 0 Hz
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Series: GS6100x
Factory Pack Quantity: 250
Subcategory: Transistors
Technology: GaN-on-Si
Transistor Type: E-Mode
Part # Aliases: GS61008T-E01-MR
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS6100x 100V E-HEMT Transistors

Infineon Technologies GS6100x 100V E-HEMT Transistors are enhancement mode GaN-on-Silicon power devices. These transistors feature GaN properties that offer high current, voltage breakdown, and switching frequency. The GS6100x transistors use Island Technology® cell layout to provide a high-current die and high yield. The devices also feature GaNPX® packaging with low conductance and low thermal resistance in a small package. The GS6100x transistors provide very low junction-to-case thermal resistance for high-power applications. All these features are combined to offer very high-efficiency power switching.