GS61004B-TR

499-GS61004B-TR
GS61004B-TR

Mfr.:

Description:
GaN FETs LEGACY GAN SYSTEMS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies IGB110S101XTMA1
Infineon Technologies
GaN FETs MV GAN DISCRETES
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
N-Channel
1 Channel
100 V
38 A
22 mOhms
- 10 V, + 7 V
2.6 V
3.3 nC
- 55 C
+ 150 C
Enhancement
GaNPX
Brand: Infineon Technologies
Configuration: Single
Maximum Operating Frequency: 10 MHz
Minimum Operating Frequency: 0 Hz
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Series: GS6100x
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Transistor Type: E-Mode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS61004B 100V Enhancement Mode GaN Transistor

GaN Systems GS61004B 100V Enhancement Mode GaN Transistor has a 100V enhancement mode power switch and are housed in a low inductance GaNPX™ package. The GS61004B have reverse current capability, zero reverse recovery loss and are RoHS 6 compliant. Typical applications are for 48V DC-DC conversions, AC-DC (secondary side synch. rectification), VHF very small form-factor adapters, appliances and power tools and 48V motor drives.
Learn More