GS61004B-E01-MR

499-GS61004B-E01-MR
GS61004B-E01-MR

Mfr.:

Description:
GaN FETs No longer available. Order GS61004B-MR, discount on ship and debit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
GaNPX-3
N-Channel
1 Channel
100 V
45 A
15 mOhms
- 10 V, + 7 V
1.3 V
6.2 nC
- 55 C
+ 150 C
Enhancement
Brand: Infineon Technologies
Configuration: Single
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: MOSFETs
Product Type: GaN FETs
Series: GS6100x
Factory Pack Quantity: 1
Subcategory: Transistors
Technology: GaN
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.