GS-EVB-HBDB-IMS

499-GSEVBHBDBIMS
GS-EVB-HBDB-IMS

Mfr.:

Description:
Power Management IC Development Tools 650V Universal Half Bridge Isolated Driver Motherboard for IMS2 & IMS3

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Boards
Gate Driver
5 V
Si8271
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Packaging: Each
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99