GS-EVB-AUD-SMPS2-GS

499-GS-EVBAUDSMPS2GS
GS-EVB-AUD-SMPS2-GS

Mfr.:

Description:
Power Management IC Development Tools GEN2 PFC/LLC Switched Mode Power Supply with split rail o/p, 400W continuous, 550W peak

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
Power Supply
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Each
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

GS-EVB-AUD-BUNDLE2-GS Evaluation Platform

Infineon Technologies GS-EVB-AUD-BUNDLE2-GS Evaluation Platform provides a complete GaN-based Audio System solution. The GS-EVB-AUD-BUNDLE2-GS utilizes fast switching, low cost, and zero QRR enhancement-mode GaN transistors enable an excellent level of performance for Class D Audio amplifiers. The Class D Amplifier and companion power supply designs are optimized for sound quality, thermal performance, and size.