FZ825R33HE4DBPSA1

Infineon Technologies
726-FZ825R33HE4DBPSA
FZ825R33HE4DBPSA1

Mfr.:

Description:
IGBT Modules 3300 V, 825 A single switch IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.030,82 € 1.030,82 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
IGBT Silicon Modules
Single
3.3 kV
2.4 V
825 A
400 nA
2.4 MW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Factory Pack Quantity: 2
Subcategory: IGBTs
Technology: Si
Part # Aliases: FZ825R33HE4D SP005550793
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

3300V Single Switch IGBT Modules

Infineon Technologies 3300V Single Switch IGBT Modules offer high DC stability and are an excellent solution for traction and industry applications. The FZ1000R33HE3 is a 1000A, 130mm single-switch IGBT module, and the FZ1500R33HL3 is a 1500A, 190mm single-switch IGBT module.