FZ3600R12HP4

Infineon Technologies
641-FZ3600R12HP4
FZ3600R12HP4

Mfr.:

Description:
IGBT Modules IGBT MOD SOFT SWITCH 3600A 1200V 19KW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
896,05 € 896,05 €
790,49 € 7.904,90 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Modules
Single
1.2 kV
1.7 V
4.93 kA
400 nA
19 kW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: IGBT4 - P4
Factory Pack Quantity: 1
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP001172190 FZ3600R12HP4HOSA2
Unit Weight: 2,490 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409190
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.