FS75R12W2T7B11BOMA1

Infineon Technologies
726-FS75R12W2T7B11BO
FS75R12W2T7B11BOMA1

Mfr.:

Description:
IGBT Modules 1200 V, 75 A sixpack IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,13 € 45,13 €
35,28 € 352,80 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
IGBT Silicon Modules
6-Pack
1.2 kV
1.55 V
65 A
100 nA
- 40 C
+ 175 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT7
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Tradename: EasyPACK
Part # Aliases: FS75R12W2T7_B11 SP005147302
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409190
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

FS50R12W2T7 & FS75R12W2T7 EasyPACK™ IGBT Modules

Infineon Technologies FS50R12W2T7 and FS75R12W2T7 EasyPACK™ IGBT Modules are 1200V three-phase input rectifier Insulated Gate Bipolar Transistor Modules. Based on TRENCHSTOP™ IGBT7 and Emitter Controlled 7 diode technology, these devices provide strongly reduced losses and are highly controllable. These modules are specially optimized for industrial drive applications, which means much lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained with an operation overload temperature up to +175°C in the power module. 

EasyPACK™ 2B Automotive Power Modules

Infineon Technologies EasyPACK™ 2B Automotive Power Modules offer a 1200V voltage rating, TRENCHSTOP™ technology, and overload operation up to +175°C. These EasyPACK 2B modules provide a platform for different power classes using Si IGBT and CoolSIC™ technologies and feature a flexible package for easy customization to fit the designer's needs due to the ability to add other chip technologies in different topologies. These modules feature housing with integrated mounting clamps to ensure the right pressure of the module to the cooling system over the whole lifetime. Infineon Technologies EasyPACK 2B Automotive Power Modules are designed for hybrid and electric vehicle applications.

EasyPACK™ 2B IGBT Power Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.

TRENCHSTOP™ IGBT7 Discretes & Modules

Infineon Technologies TRENCHSTOP™ IGBT7 Discretes and Modules are designed for variable-speed drives. If only half of all industrial drives had electric speed control, 20% of energy or 17 million tons of CO2 could be saved. Infineon facilitates this switch with the TRENCHSTOP IGBT7 technology.

EasyPIM™ IGBT Module

Infineon Technologies EasyPIM™ IGBT Module is a 3-phase input rectifier PIM IGBT module with TRENCHSTOP™ IGBT7, emitter controlled 7 diode, and NTC/PressFIT technology. This module features enhanced controllability of dv/dt, improved FWD softness, optimised switching losses, and 8µs short-circuit robustness. The EasyPIM (Power Integrated Module) is very small in size, which helps in attaining higher power density. This module lowers system cost and losses to meet energy efficiency requirements. Typical applications include auxiliary inverters, air conditioning, servo motors, and heating ventilation and air conditioning (HVAC).