FS75R07N2E4B11BPSA1

Infineon Technologies
726-FS75R07N2E4B11BP
FS75R07N2E4B11BPSA1

Mfr.:

Description:
IGBT Modules 650 V, 75 A sixpack IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 45   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,03 € 2.386,35 €
46,39 € 6.262,65 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IGBT Modules
Series: FSXR07N2G
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Part # Aliases: FS75R07N2E4_B11 SP005422492
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99