FS450R17OP4PBOSA1

Infineon Technologies
726-FS450R17OP4PBOSA
FS450R17OP4PBOSA1

Mfr.:

Description:
IGBT Modules 1700 V, 450 A sixpack IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
540,64 € 2.162,56 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
6-Pack
1.7 kV
1.95 V
450 A
400 nA
2.4 kW
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - P4
Factory Pack Quantity: 4
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP EconoPACK
Part # Aliases: FS450R17OP4P SP002235182
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

1700V Sixpack IGBT Modules

Infineon 1700V Sixpack IGBT Modules are EconoPACK™ + D-series Modules with TRENCHSTOP™ IGBT4, Emitter Controlled HE diode, NTC, and soft switching chip technology. This technology strongly reduces losses and provides a high level of controllability. The cell concept is characterized by implementing parallel trench cells separated by sub-micron mesas compared to the formerly used square trench cells. The chip is specially optimized for industrial drive applications and solar energy systems, which means much lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained by raising the allowed maximum operating temperature up to 175°C in the Infineon 1700V Sixpack IGBT Modules.