FS400R07A3E3

641-FS400R07A3E3
FS400R07A3E3

Mfr.:

Description:
IGBT Modules HYBRID PACK 1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
426,21 € 426,21 €
379,41 € 3.794,10 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Hybrid IGBT Modules
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: IGBT Modules
Series: Trenchstop IGBT3 - E3
Factory Pack Quantity: 16
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP HybridPACK
Part # Aliases: SP001279744 FS400R07A3E3BOMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

FS400R07A3E3 HybridPACK™ IGBT Module

Infineon Technologies FS400R07A3E3 HybridPACK™ IGBT Module is available in an automotive qualified HybridPACK™ 1 DC6 package. This IGBT module features a half bridge and six-pack IGBTs specially designed and qualified for automotive applications. The FS400R07A3E3 IGBT offers 400A collector current (Ic) and 750V collector-emitter saturation voltage. This IGBT also features low inductance and high current rating. The FS400R07A3E3 IGBT is ideal for applications like electric vehicles, IC engine vehicles, automotive applications, and inverters.