FS25R12W1T7B11BOMA1

Infineon Technologies
726-FS25R12W1T7B11BO
FS25R12W1T7B11BOMA1

Mfr.:

Description:
IGBT Modules 1200 V, 25 A sixpack IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,61 € 25,61 €
17,05 € 170,50 €
16,73 € 2.007,60 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
6-Pack
1.2 kV
1.6 V
25 A
100 nA
- 40 C
+ 175 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT7
Factory Pack Quantity: 24
Subcategory: IGBTs
Technology: Si
Tradename: EasyPACK
Part # Aliases: FS25R12W1T7_B11 SP002952280
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8504409100
USHTS:
8541290065
ECCN:
EAR99

EasyPACK™ 1B IGBT Power Modules

Infineon Technologies EasyPACK™ 1B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages are without a base plate enabling use in various applications. The Infineon EasyPACK 1B IGBT power modules cover the full power range from 20A up to 100A at 600V/650V/1200V in PIM or Six-Pack configurations. These modules offer a 135W to 275W power dissipation range and operate from -40°C up to +150°C or +175°C.

EasyPACK™ 1B Automotive Power Modules

Infineon Technologies EasyPACK™ 1B Automotive Power Modules are efficient and easy-to-handle modules designed for power inverters up to 100kW. EasyPACK 1B modules have a compact footprint and a flexible design with different topologies, enabling different inverter geometries and further motor integration. Integrated mounting clips in the housing ensure the correct pressure of the module to the cooling system over the whole lifetime, while the PressFIT pins ease assembly for PCB mounting. Infineon Technologies EasyPACK 1B Automotive Power Modules are ideal for hybrid electric vehicles, air conditioning compressors, oil pumps, onboard chargers, and DC-DC converters.

EasyPACK™ TRENCHSTOP™ IGBT7 Modules

Infineon Technologies EasyPACK™ TRENCHSTOP™ IGBT7 Modules are based on micro-pattern trenches technology. This provides reduced losses and offers a high level of controllability. The chip is specially optimized for industrial drive applications. The modules offer lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained by raising the allowed maximum operation temperature up to 175°C in the power module.

TRENCHSTOP™ IGBT7 Discretes & Modules

Infineon Technologies TRENCHSTOP™ IGBT7 Discretes and Modules are designed for variable-speed drives. If only half of all industrial drives had electric speed control, 20% of energy or 17 million tons of CO2 could be saved. Infineon facilitates this switch with the TRENCHSTOP IGBT7 technology.

EasyPIM™ IGBT Module

Infineon Technologies EasyPIM™ IGBT Module is a 3-phase input rectifier PIM IGBT module with TRENCHSTOP™ IGBT7, emitter controlled 7 diode, and NTC/PressFIT technology. This module features enhanced controllability of dv/dt, improved FWD softness, optimised switching losses, and 8µs short-circuit robustness. The EasyPIM (Power Integrated Module) is very small in size, which helps in attaining higher power density. This module lowers system cost and losses to meet energy efficiency requirements. Typical applications include auxiliary inverters, air conditioning, servo motors, and heating ventilation and air conditioning (HVAC).