FS25R12KT3BPSA1

Infineon Technologies
726-FS25R12KT3BPSA1
FS25R12KT3BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 25 A sixpack IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,52 € 52,52 €
42,20 € 422,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
6-Pack
1.2 kV
1.7 V
40 A
400 nA
145 W
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: IGBT Modules
Series: FSXR12K3G
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Part # Aliases: FS25R12KT3 SP005422330
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99