FS20R06W1E3_B11

Infineon Technologies
641-FS20R06W1E3_B11
FS20R06W1E3_B11

Mfr.:

Description:
IGBT Modules IGBT Module 20A 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,08 € 22,08 €
14,52 € 145,20 €
13,87 € 1.664,40 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Modules
6-Pack
600 V
1.55 V
35 A
400 nA
135 W
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trench/Fieldstop IGBT3
Factory Pack Quantity: 24
Subcategory: IGBTs
Technology: Si
Tradename: EasyPACK
Part # Aliases: SP000790748 FS20R06W1E3B11BOMA1
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

EasyPACK™ 1B IGBT Power Modules

Infineon Technologies EasyPACK™ 1B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages are without a base plate enabling use in various applications. The Infineon EasyPACK 1B IGBT power modules cover the full power range from 20A up to 100A at 600V/650V/1200V in PIM or Six-Pack configurations. These modules offer a 135W to 275W power dissipation range and operate from -40°C up to +150°C or +175°C.