FS200R12PT4PBOSA1

Infineon Technologies
726-FS200R12PT4PBOSA
FS200R12PT4PBOSA1

Mfr.:

Description:
IGBT Modules 1200 V, 200 A sixpack IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,44 € 890,64 €
133,19 € 1.598,28 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
6-Pack
1.2 kV
1.75 V
200 A
100 nA
130 mm x 103 mm x 20.55 mm
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trench/Fieldstop IGBT4 - T4
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Tradename: EconoPACK PressFIT
Part # Aliases: FS200R12PT4P SP001061018
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EconoPACK™ 4 Power Modules

Infineon Technologies EconoPACK™ 4 Power Modules feature a rugged mechanical design with ultrasonic welded and injection-molded screw terminals. The EconoPACK™ 4 perfectly fits into the well-known Econo portfolio. The modules feature easy assembly with PressFIT control pins and screw power terminals for solderless connections. The modules have an optimized module layout for high-power densities.