FR900R12IP4DBPSA1

726-FR900R12IP4DBPSA
FR900R12IP4DBPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 900 A dual IGBT module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.078,25 € 1.078,25 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Dual
1.2 kV
1.7 V
900 A
400 nA
Module
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - P4
Factory Pack Quantity: 2
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP PrimePACK
Part # Aliases: FR900R12IP4D SP000905656
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FR900R12IP4D PrimePACK™ 3+ IGBT Module

Infineon Technologies FR900R12IP4D PrimePACK™ 3+ IGBT Module is a 1200V, 900A dual IGBT module with TRENCHSTOP™ IGBT4 and emitter controlled diode. This module offers high short-circuit capability and high current density. The FR900R12IP4D PrimePACK™ 3+ IGBT module includes mechanical features such as 4kV AC one-minute insulation, high mechanical robustness, and high creepage and clearance distances. Applications include switched reluctance drives, commercial agriculture vehicles, and motor drives.