FP50R12W3T7B11BPSA1

Infineon Technologies
726-FP50R12W3T7B11B1
FP50R12W3T7B11BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 50 A PIM IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,73 € 69,73 €
59,97 € 479,76 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
50 A
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Factory Pack Quantity: 8
Subcategory: IGBTs
Technology: Si
Part # Aliases: FP50R12W3T7_B11 SP005350013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.