FP40R12KT3BPSA1

Infineon Technologies
726-FP40R12KT3BPSA1
FP40R12KT3BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 40 A PIM three phase input rectifier IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,52 € 68,52 €
58,71 € 587,10 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.8 V
55 A
400 nA
210 W
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Part # Aliases: FP40R12KT3 SP005422408
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Hungary
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.