FP35R12KT4PBPSA1

Infineon Technologies
726-FP35R12KT4PBPSA1
FP35R12KT4PBPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 35 A PIM three phase input rectifier IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,28 € 71,28 €
58,88 € 588,80 €
53,04 € 5.304,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.85 V
35 A
100 nA
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - T4
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP EconoPIM
Part # Aliases: FP35R12KT4P SP001426708
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Hungary
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.