FP25R12KT4B16BPSA1

Infineon Technologies
726-FP25R12KT4B16B
FP25R12KT4B16BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 25 A PIM IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,51 € 832,65 €
48,56 € 5.098,80 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IGBT Modules
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Part # Aliases: FP25R12KT4_B16 SP005422466
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99