FP10R06W1E3_B11

Infineon Technologies
641-FP10R06W1E3_B11
FP10R06W1E3_B11

Mfr.:

Description:
IGBT Modules IGBT Module 10A 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,19 € 26,19 €
17,79 € 177,90 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Modules
3-Phase Inverter
600 V
1.55 V
16 A
400 nA
68 W
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trench/Fieldstop IGBT3 - E3
Factory Pack Quantity: 24
Subcategory: IGBTs
Technology: Si
Tradename: EasyPIM
Part # Aliases: SP000790734 FP10R06W1E3B11BOMA1
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99