FP100R12KT4PB11BPSA1

Infineon Technologies
726-FP100R12KT4PB11B
FP100R12KT4PB11BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 100 A three phase PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,11 € 128,11 €
107,06 € 1.284,72 €
98,29 € 10.025,58 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IGBT Modules
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Part # Aliases: FP100R12KT4P_B11 SP001103058
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99