FP100R12KT4

Infineon Technologies
641-FP100R12KT4
FP100R12KT4

Mfr.:

Description:
IGBT Modules IGBT-MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,02 € 101,02 €
92,90 € 929,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Modules
3-Phase Inverter
1.2 kV
1.75 V
100 A
100 nA
515 W
Econo 3
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: AT
Country of Origin: AT
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - T4
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP EconoPIM
Part # Aliases: SP000355578 FP100R12KT4BOSA1
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99