FP100R07N3E4

Infineon Technologies
641-FP100R07N3E4
FP100R07N3E4

Mfr.:

Description:
IGBT Modules IGBT Module 100A 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,07 € 88,07 €
78,87 € 788,70 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Modules
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trench/Fieldstop IGBT4 - E4
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Tradename: EconoPIM
Part # Aliases: SP000843244 FP100R07N3E4BOSA1
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.