FM4-176L-S6E2GM

727-FM4-176L-S6E2GM
FM4-176L-S6E2GM

Mfr.:

Description:
Development Boards & Kits - ARM Development Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ARM Cortex M4F
FM4 S6E2G Series
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Data Bus Width: 32 bit
Description/Function: MCU pioneer kit
For Use With: FM4 S6E2G series
Interface Type: Audio, Ethernet, USB
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 254,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
3A991.b.2.a