FM28V102A-TGTR

727-FM28V102A-TGTR
FM28V102A-TGTR

Mfr.:

Description:
F-RAM 1Mb, 60Mhz 64K x 16 FRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Mbit
Parallel
64 k x 16
TSOP-44
60 ns
2 V
3.6 V
- 40 C
+ 85 C
FM28V102
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
854232090
KRHTS:
8542321040
MXHTS:
8542320201
ECCN:
3A991.b.1.b.2