FM25V20-DG

877-FM25V20-DG
FM25V20-DG

Mfr.:

Description:
F-RAM 2Mb SPI FRAM 2V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies FM25V20A-DG
Infineon Technologies
F-RAM 2Mb, 40Mhz, 256K x 8 SPI FRAM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Mbit
SPI
25 MHz, 40 MHz
256 k x 8
TDFN-8
2 V
3.6 V
- 40 C
+ 85 C
FM25V20-DG
Tube
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 148
Subcategory: Memory & Data Storage
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542329000
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.