FM25V02A-DGTR

Infineon Technologies
727-FM25V02A-DGTR
FM25V02A-DGTR

Mfr.:

Description:
F-RAM NVRAM FRAM Memory Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.062

Stock:
3.062 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,05 € 6,05 €
5,62 € 56,20 €
5,54 € 138,50 €
5,49 € 549,00 €
5,31 € 1.327,50 €
5,18 € 2.590,00 €
5,05 € 5.050,00 €
Full Reel (Order in multiples of 3000)
4,95 € 14.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
256 kbit
SPI
25 MHz, 40 MHz
32 k x 8
DFN-8
2 V
3.6 V
- 40 C
+ 85 C
FM24V02
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Unit Weight: 125,882 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

Serial FRAM Nonvolatile Memory Devices

Infineon Technologies Serial F-RAM (ferroelectric RAM) memories combine the nonvolatile data storage capability of ROM with the fast speeds of RAM. Serial F-RAM features a variety of interface and density options, including SPI and I2C interfaces, industry-standard packages, and densities ranging from 4KB to 4MB. Infineon Serial F-RAMs have three distinct advantages over other nonvolatile memory technologies: fast write speed, extremely high endurance, and low power consumption. Serial F-RAMs provide 100 trillion cycle endurance, exceeding the 1 million write cycle limitation of EEPROM. This eliminates the need for wear leveling to support a product over its lifespan.