FM24CL04B-GTR

Infineon Technologies
877-FM24CL04B-GTR
FM24CL04B-GTR

Mfr.:

Description:
F-RAM 4Kb Serial I2C 3V FRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.597

Stock:
3.597
Can Dispatch Immediately
On Order:
2.500
Expected 4/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,51 € 15,10 €
1,47 € 36,75 €
1,44 € 72,00 €
1,40 € 140,00 €
1,36 € 340,00 €
1,32 € 660,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 2500)
1,20 € 3.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,61 €
Min:
1

Similar Product

Infineon Technologies FM24CL04B-G
Infineon Technologies
F-RAM 4Kb Serial I2C 3V FRAM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
4 kbit
I2C
1 MHz
512 k x 8
SOIC-8
2.7 V
3.65 V
- 40 C
+ 85 C
FM24CL04B-G
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: FRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542329000
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

Serial FRAM Nonvolatile Memory Devices

Infineon Technologies Serial F-RAM (ferroelectric RAM) memories combine the nonvolatile data storage capability of ROM with the fast speeds of RAM. Serial F-RAM features a variety of interface and density options, including SPI and I2C interfaces, industry-standard packages, and densities ranging from 4KB to 4MB. Infineon Serial F-RAMs have three distinct advantages over other nonvolatile memory technologies: fast write speed, extremely high endurance, and low power consumption. Serial F-RAMs provide 100 trillion cycle endurance, exceeding the 1 million write cycle limitation of EEPROM. This eliminates the need for wear leveling to support a product over its lifespan.