FM22L16-55-TG

Infineon Technologies
877-FM22L16-55-TG
FM22L16-55-TG

Mfr.:

Description:
F-RAM 4M (256Kx16) 55ns F-RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864
Can Dispatch Immediately
On Order:
1.350
Expected 7/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,43 € 40,43 €
37,38 € 373,80 €
36,16 € 904,00 €
35,26 € 1.763,00 €
34,03 € 3.403,00 €
33,35 € 8.337,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
4 Mbit
Parallel
256 k x 16
TSOP-44
55 ns
2.7 V
3.6 V
- 40 C
+ 85 C
FM22L16-55-TG
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 1350
Subcategory: Memory & Data Storage
Unit Weight: 443,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542329000
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Parallel F-RAM Non-Volatile Memory

Infineon Technologies Parallel F-RAM Non-Volatile Memory operates similarly to other RAM devices and can be used as a drop-in replacement for a standard SRAM in a system. These F-RAMs read and write similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. These features make these devices ideal for non-volatile memory applications requiring frequent or rapid writes.