FF650R17IE4DP_B2

Infineon Technologies
641-FF650R17IE4DP_B2
FF650R17IE4DP_B2

Mfr.:

Description:
IGBT Modules 1700 V, 650 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
535,22 € 1.605,66 €
462,86 € 5.554,32 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - E4
Factory Pack Quantity: 3
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP PrimePACK
Part # Aliases: SP001089910 FF650R17IE4DPB2BOSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.