FF600R17ME4P_B11

Infineon Technologies
641-FF600R17ME4P_B11
FF600R17ME4P_B11

Mfr.:

Description:
IGBT Modules 1700 V, 600 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,21 € 1.399,26 €
196,92 € 2.363,04 €
102 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Tray
Brand: Infineon Technologies
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - E4
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP EconoDUAL PressFIT
Part # Aliases: SP001102664 FF600R17ME4PB11BOSA1
Unit Weight: 435,477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

EconoDUAL™ 3 IGBT Modules

Infineon Technologies EconoDUAL™ 3 IGBT Modules are a solution for many applications requiring reliable, cost-effective power electronics. The Infineon Technologies EconoDUAL 3 can support currents ranging from 100A to 900A at various voltages, including 600V, 650V, 1200V, and 1700V. The device is equipped with state-of-the-art IGBT7 or IGBT4 technologies. The modules offer exceptional power density and cycling capability, and the symmetrical design allows for optimized current sharing between IGBT half bridges. This feature makes them ideal for parallel operation. EconoDUAL 3 is a versatile and efficient option for electric vehicles, renewable energy, or general-purpose drives.