FF600R12ME4CP_B11

Infineon Technologies
641-FF600R12ME4CPB11
FF600R12ME4CP_B11

Mfr.:

Description:
IGBT Modules 1200 V, 600 A, IGBT Module in EconoDUAL 3

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,37 € 1.580,22 €
222,40 € 2.668,80 €
102 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP001287596 FF600R12ME4CPB11BPSA1
Unit Weight: 345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409190
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.