FF4MR12W2M1HPB11ABPSA1

Infineon Technologies
726-F4MR12W2M1HPB11A
FF4MR12W2M1HPB11ABPSA1

Mfr.:

Description:
MOSFET Modules EasyDUAL module with CoolSiC Trench MOSFET and PressFIT / NTC / TIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,60 € 251,60 €
210,82 € 2.108,20 €
108 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
N-Channel
2 Channel
1.2 kV
200 A
6 mOhms
- 10 V, + 23 V
5.15 V
- 40 C
+ 175 C
20 mW
CoolSiC
Tray
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 11 ns
Height: 12 mm
Length: 62.8 mm
Product: MOSFET Module
Product Type: MOSFET Modules
Rise Time: 47 ns
Factory Pack Quantity: 18
Subcategory: Discrete and Power Modules
Type: CoolSiC Trench MOSFET
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 33 ns
Vf - Forward Voltage: 4.2 V
Width: 56.7 mm
Part # Aliases: FF4MR12W2M1HP_B11_A SP006049697
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

1200V CoolSiC™ M1H Modules

Infineon Technologies 1200V CoolSiC™ M1H Modules offer EV Charging and other inverter designers opportunities to achieve never-before-seen efficiency and power density levels.