FF450R33T3E3BPSA1

Infineon Technologies
726-FF450R33T3E3BPSA
FF450R33T3E3BPSA1

Mfr.:

Description:
IGBT Modules 3300 V, 450 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.094,39 € 1.094,39 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
IGBT Silicon Modules
Dual
3.3 kV
2.5 V
450 A
400 nA
1 MW
AG-XHP100-3
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT3 - E3
Factory Pack Quantity: 1
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP XHP
Part # Aliases: FF450R33T3E3 SP001779538
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
3A228.c
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FF450R33T3E3/_B5 XHP™ 3 IGBT Module

Infineon Technologies FF450R33T3E3/_B5 XHP™ 3 IGBT Module is a 3.3kV, 450A Dual Insulated Gate Bipolar Transistor Module with TRENCHSTOP™ IGBT3 and an emitter controlled diode. Designed specifically for high-power operations, the highly integrated XHP IGBT Modules cover the full-voltage range of IGBT chips from 3.3kV to 6.5kV. Sharing the same compact 140mm x 100mm x 40mm dimensions, these IGBT Modules allow for scalable design with best-in-class reliability and high power density. The FF450R33T3E3B5 IGBT module features enhanced isolation of 10.4kV.