FF450R12ME4B11BPSA2

Infineon Technologies
726-FF450R12ME4B11B2
FF450R12ME4B11BPSA2

Mfr.:

Description:
IGBT Modules 1200 V, 450 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,99 € 131,99 €
117,32 € 1.173,20 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Dual
1.2 kV
1.75 V
675 A
400 nA
2.25 kW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Tradename: EconoDUAL
Part # Aliases: FF450R12ME4_B11 SP005422456
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EconoDUAL™ 3 IGBT Modules

Infineon Technologies EconoDUAL™ 3 IGBT Modules are a solution for many applications requiring reliable, cost-effective power electronics. The Infineon Technologies EconoDUAL 3 can support currents ranging from 100A to 900A at various voltages, including 600V, 650V, 1200V, and 1700V. The device is equipped with state-of-the-art IGBT7 or IGBT4 technologies. The modules offer exceptional power density and cycling capability, and the symmetrical design allows for optimized current sharing between IGBT half bridges. This feature makes them ideal for parallel operation. EconoDUAL 3 is a versatile and efficient option for electric vehicles, renewable energy, or general-purpose drives.