FF3MR12KM1PHOSA1

726-FF3MR12KM1PHOSA1
FF3MR12KM1PHOSA1

Mfr.:

Description:
MOSFET Modules MEDIUM POWER 62MM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
762,66 € 762,66 €
672,67 € 5.381,36 €

Similar Product

Infineon Technologies FF2MR12KM1HPHPSA1
Infineon Technologies
Discrete Semiconductor Modules MEDIUM POWER 62MM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
Module
N-Channel
1.2 kV
500 A
2.13 mOhms
- 10 V, + 20 V
3.45 V
- 40 C
+ 150 C
CoolSiC Mosfet
Tray
Brand: Infineon Technologies
Configuration: Half-Bridge
Fall Time: 53 ns
Product Type: MOSFET Modules
Rise Time: 82.2 ns
Factory Pack Quantity: 8
Subcategory: Discrete and Power Modules
Tradename: CoolSiC
Type: CoolSiC MOSFET
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 83.4 ns
Vf - Forward Voltage: 4.6 V
Vr - Reverse Voltage: 1.2 kV
Part # Aliases: FF3MR12KM1P SP005349768
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409100
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.