FF3MR12KM1HHPSA1

Infineon Technologies
726-FF3MR12KM1HHPSA1
FF3MR12KM1HHPSA1

Mfr.:

Description:
MOSFET Modules CoolSiC MOSFET half bridge module 1200 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,09 € 258,09 €
217,39 € 2.173,90 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
1.2 kV
190 A
4.44 mOhms
- 7 V, + 20 V, - 10 V, + 23 V
5.1 V
- 40 C
+ 175 C
CoolSiC
Tray
Brand: Infineon Technologies
Configuration: Half-Bridge
Product Type: MOSFET Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: 62 mm C-Series
Type: Half Bridge
Vf - Forward Voltage: 4.22 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.